Murata 39nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD

RS Stock No.: 798-4716Brand: MurataManufacturers Part No.: GRM21B1X1H393JA01L
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

39nF

Voltage

50V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

SL

Tolerance

±5%

Dimensions

2 x 1.25 x 1.25mm

Length

2mm

Depth

1.25mm

Height

1.25mm

Series

GRM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

Murata GRM 0805 SL Dielectric

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

Stock information temporarily unavailable.

AED 27.82

AED 1.391 Each (In a Pack of 20) (ex VAT)

AED 29.21

AED 1.461 Each (In a Pack of 20) (inc. VAT)

Murata 39nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
Select packaging type

AED 27.82

AED 1.391 Each (In a Pack of 20) (ex VAT)

AED 29.21

AED 1.461 Each (In a Pack of 20) (inc. VAT)

Murata 39nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD

Stock information temporarily unavailable.

Select packaging type

QuantityUnit pricePer Pack
20 - 180AED 1.391AED 27.82
200 - 480AED 0.482AED 9.63
500 - 1480AED 0.428AED 8.56
1500+AED 0.428AED 8.56

Technical Document

Specifications

Brand

Murata

Capacitance

39nF

Voltage

50V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

SL

Tolerance

±5%

Dimensions

2 x 1.25 x 1.25mm

Length

2mm

Depth

1.25mm

Height

1.25mm

Series

GRM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

Murata GRM 0805 SL Dielectric

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.