Technical Document
Specifications
Brand
MurataCapacitance
1µF
Voltage
16V dc
Package/Case
0805 (2012M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Height
1.25mm
Series
GRM
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Maximum Operating Temperature
+125°C
Country of Origin
Singapore
Stock information temporarily unavailable.
P.O.A.
Murata 1μF MLCC, 16V dc V, ±10% , SMD
1
P.O.A.
Murata 1μF MLCC, 16V dc V, ±10% , SMD
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
MurataCapacitance
1µF
Voltage
16V dc
Package/Case
0805 (2012M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Height
1.25mm
Series
GRM
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Maximum Operating Temperature
+125°C
Country of Origin
Singapore
