Murata 150pF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±5% , SMD

RS Stock No.: 885-1834Brand: MurataManufacturers Part No.: GRM31A5C2J151JW01D
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

150pF

Voltage

630V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

3.2 x 1.6 x 1mm

Length

3.2mm

Depth

1.6mm

Height

1mm

Series

GRM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

Murata GRM 1206 C0G and U2J Series

Small size and large capacitance values in a multi-layer structure
Nickel barrier terminations covered with a layer of tin (NiSn) offers excellent solderability
High reliability with no polarity
GRM Series Temperature Compensating type are ideal for tuning circuits, oscillating circuits,
and high frequency filter circuits and power supply damper snubber for rated voltages higher than 200V

1206 Range

You may be interested in
TDK 150 pF Multilayer Ceramic Capacitor, 630 V dc, ±5 %, Surface
AED 0.506Each (In a Pack of 50) (ex VAT)

Stock information temporarily unavailable.

AED 5.35

AED 0.107 Each (In a Pack of 50) (ex VAT)

AED 5.62

AED 0.112 Each (In a Pack of 50) (inc. VAT)

Murata 150pF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±5% , SMD
Select packaging type

AED 5.35

AED 0.107 Each (In a Pack of 50) (ex VAT)

AED 5.62

AED 0.112 Each (In a Pack of 50) (inc. VAT)

Murata 150pF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±5% , SMD

Stock information temporarily unavailable.

Select packaging type

You may be interested in
TDK 150 pF Multilayer Ceramic Capacitor, 630 V dc, ±5 %, Surface
AED 0.506Each (In a Pack of 50) (ex VAT)

Technical Document

Specifications

Brand

Murata

Capacitance

150pF

Voltage

630V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

3.2 x 1.6 x 1mm

Length

3.2mm

Depth

1.6mm

Height

1mm

Series

GRM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

Murata GRM 1206 C0G and U2J Series

Small size and large capacitance values in a multi-layer structure
Nickel barrier terminations covered with a layer of tin (NiSn) offers excellent solderability
High reliability with no polarity
GRM Series Temperature Compensating type are ideal for tuning circuits, oscillating circuits,
and high frequency filter circuits and power supply damper snubber for rated voltages higher than 200V

1206 Range

You may be interested in
TDK 150 pF Multilayer Ceramic Capacitor, 630 V dc, ±5 %, Surface
AED 0.506Each (In a Pack of 50) (ex VAT)