Technical Document
Specifications
Brand
MurataCapacitance
100µF
Voltage
4V dc
Package/Case
1206 (3216M)
Mounting Type
Surface Mount
Dielectric
X5R
Tolerance
±20%
Dimensions
3.2 x 1.6 x 1.6mm
Length
3.2mm
Depth
1.6mm
Height
1.6mm
Series
GRM
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Maximum Operating Temperature
+85°C
Product details
Murata GRM 1206 X5R and X7R Dielectric
Murata GRM Series high dielectric constant type are small in size and large capacitance values in a multi-layer structure
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Applications in decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200V
1206 Range
Stock information temporarily unavailable.
Please check again later.
AED 3.50
Each (In a Pack of 5) (ex VAT)
AED 3.675
Each (In a Pack of 5) (inc VAT)
Standard
5
AED 3.50
Each (In a Pack of 5) (ex VAT)
AED 3.675
Each (In a Pack of 5) (inc VAT)
Standard
5
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 3.50 | AED 17.50 |
50 - 245 | AED 1.10 | AED 5.50 |
250+ | AED 0.90 | AED 4.50 |
Technical Document
Specifications
Brand
MurataCapacitance
100µF
Voltage
4V dc
Package/Case
1206 (3216M)
Mounting Type
Surface Mount
Dielectric
X5R
Tolerance
±20%
Dimensions
3.2 x 1.6 x 1.6mm
Length
3.2mm
Depth
1.6mm
Height
1.6mm
Series
GRM
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Maximum Operating Temperature
+85°C
Product details
Murata GRM 1206 X5R and X7R Dielectric
Murata GRM Series high dielectric constant type are small in size and large capacitance values in a multi-layer structure
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Applications in decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200V