Murata 22μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD

RS Stock No.: 798-4807Brand: MurataManufacturers Part No.: GRM32EB31C226KE16L
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

22µF

Voltage

16V dc

Mounting Type

Surface Mount

Dielectric

B

Tolerance

±10%

Dimensions

3.2 x 2.5 x 2.5mm

Length

3.2mm

Depth

2.5mm

Height

2.5mm

Series

GRM

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Terminal Type

Surface Mount

Product details

Murata GRM 1210 B Dielectric

Murata GRM Series high dielectric constant type are small in size and large capacitance values in a multi-layer structure
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Applications in decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200V

You may be interested in

Stock information temporarily unavailable.

AED 14.98

AED 2.996 Each (In a Pack of 5) (ex VAT)

AED 15.73

AED 3.146 Each (In a Pack of 5) (inc. VAT)

Murata 22μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
Select packaging type

AED 14.98

AED 2.996 Each (In a Pack of 5) (ex VAT)

AED 15.73

AED 3.146 Each (In a Pack of 5) (inc. VAT)

Murata 22μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD

Stock information temporarily unavailable.

Select packaging type

QuantityUnit pricePer Pack
5 - 20AED 2.996AED 14.98
25 - 120AED 2.836AED 14.18
125 - 495AED 2.782AED 13.91
500 - 995AED 2.675AED 13.38
1000+AED 2.622AED 13.11
You may be interested in

Technical Document

Specifications

Brand

Murata

Capacitance

22µF

Voltage

16V dc

Mounting Type

Surface Mount

Dielectric

B

Tolerance

±10%

Dimensions

3.2 x 2.5 x 2.5mm

Length

3.2mm

Depth

2.5mm

Height

2.5mm

Series

GRM

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Terminal Type

Surface Mount

Product details

Murata GRM 1210 B Dielectric

Murata GRM Series high dielectric constant type are small in size and large capacitance values in a multi-layer structure
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Applications in decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200V

You may be interested in