Murata 1μF MLCC, 50V dc V, ±10% , SMD

RS Stock No.: 653-0614Brand: MurataManufacturers Part No.: GRM32RR71H105KA01L
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

1µF

Voltage

50V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 2.5 x 1.8mm

Length

3.2mm

Depth

2.5mm

Height

1.8mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

You may be interested in
Murata 4.7μF MLCC, 50V dc V, ±10% , SMD
AED 0.441Each (On a Reel of 3000) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (ex VAT)

Murata 1μF MLCC, 50V dc V, ±10% , SMD

P.O.A.

Each (In a Pack of 50) (ex VAT)

Murata 1μF MLCC, 50V dc V, ±10% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Murata 4.7μF MLCC, 50V dc V, ±10% , SMD
AED 0.441Each (On a Reel of 3000) (ex VAT)

Technical Document

Specifications

Brand

Murata

Capacitance

1µF

Voltage

50V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 2.5 x 1.8mm

Length

3.2mm

Depth

2.5mm

Height

1.8mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

You may be interested in
Murata 4.7μF MLCC, 50V dc V, ±10% , SMD
AED 0.441Each (On a Reel of 3000) (ex VAT)