Technical Document
Specifications
Brand
MurataCapacitance
1µF
Voltage
100V dc
Package/Case
2220 (5750M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Series
GRM55
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Product details
Murata 2220 GRM55 Series
Monolithic structure capacitors
High reliability and no polarity
Excellent pulse responsibility and noise reduction due to the low impedance at high frequency
Applications:
General electronic equipment
Stock information temporarily unavailable.
Please check again later.
AED 3.40
Each (Supplied on a Reel) (ex VAT)
AED 3.57
Each (Supplied on a Reel) (inc VAT)
Production pack (Reel)
5
AED 3.40
Each (Supplied on a Reel) (ex VAT)
AED 3.57
Each (Supplied on a Reel) (inc VAT)
Production pack (Reel)
5
Buy in bulk
quantity | Unit price | Per Reel |
---|---|---|
5 - 20 | AED 3.40 | AED 17.00 |
25 - 45 | AED 3.05 | AED 15.25 |
50 - 245 | AED 2.90 | AED 14.50 |
250 - 495 | AED 2.75 | AED 13.75 |
500+ | AED 2.60 | AED 13.00 |
Technical Document
Specifications
Brand
MurataCapacitance
1µF
Voltage
100V dc
Package/Case
2220 (5750M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Series
GRM55
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Product details
Murata 2220 GRM55 Series
Monolithic structure capacitors
High reliability and no polarity
Excellent pulse responsibility and noise reduction due to the low impedance at high frequency
Applications:
General electronic equipment