Murata, 0402 (1005M) Wire-wound SMD Inductor 18 nH ±5% Wire-Wound 300mA Idc Q:8

RS Stock No.: 107-794Brand: MurataManufacturers Part No.: LQG15HS18NJ02D
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

Murata

Inductance

18 nH

Maximum dc Current

300mA

Package/Case

0402 (1005M)

Length

1mm

Depth

0.5mm

Height

0.5mm

Dimensions

1 x 0.5 x 0.5mm

Tolerance

±5%

Maximum DC Resistance

360mΩ

Maximum Self Resonant Frequency

2.2GHz

Minimum Quality Factor

8

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 250) (ex VAT)

Murata, 0402 (1005M) Wire-wound SMD Inductor 18 nH ±5% Wire-Wound 300mA Idc Q:8

P.O.A.

Each (In a Bag of 250) (ex VAT)

Murata, 0402 (1005M) Wire-wound SMD Inductor 18 nH ±5% Wire-Wound 300mA Idc Q:8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Murata

Inductance

18 nH

Maximum dc Current

300mA

Package/Case

0402 (1005M)

Length

1mm

Depth

0.5mm

Height

0.5mm

Dimensions

1 x 0.5 x 0.5mm

Tolerance

±5%

Maximum DC Resistance

360mΩ

Maximum Self Resonant Frequency

2.2GHz

Minimum Quality Factor

8

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in