Murata, LQH55DN_03, 2220 (5750M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 mH ±20% Wire-Wound 100mA

RS Stock No.: 725-5301Brand: MurataManufacturers Part No.: LQH55DN222M03L
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

Murata

Inductance

2.2 mH

Maximum dc Current

100mA

Package/Case

2220 (5750M)

Length

5.7mm

Depth

5mm

Height

4.7mm

Dimensions

5.7 x 5 x 4.7mm

Shielded

No

Tolerance

±20%

Maximum DC Resistance

30.1Ω

Series

LQH55DN_03

Core Material

Ferrite

Maximum Self Resonant Frequency

1.2MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Product details

Murata 2220 LQH55D Series Wire Wound Chokes

LQH55D series wirewound inductors for choke applications
using high performance thick wire wound technology.

Low direct current resistance, large current capacity and large inductance
For DC-DC converters and DC power supply circuits

SMT 2220 Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 2.42

AED 2.42 Each (ex VAT)

AED 2.54

AED 2.54 Each (inc. VAT)

Murata, LQH55DN_03, 2220 (5750M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 mH ±20% Wire-Wound 100mA

AED 2.42

AED 2.42 Each (ex VAT)

AED 2.54

AED 2.54 Each (inc. VAT)

Murata, LQH55DN_03, 2220 (5750M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 mH ±20% Wire-Wound 100mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Murata

Inductance

2.2 mH

Maximum dc Current

100mA

Package/Case

2220 (5750M)

Length

5.7mm

Depth

5mm

Height

4.7mm

Dimensions

5.7 x 5 x 4.7mm

Shielded

No

Tolerance

±20%

Maximum DC Resistance

30.1Ω

Series

LQH55DN_03

Core Material

Ferrite

Maximum Self Resonant Frequency

1.2MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Product details

Murata 2220 LQH55D Series Wire Wound Chokes

LQH55D series wirewound inductors for choke applications
using high performance thick wire wound technology.

Low direct current resistance, large current capacity and large inductance
For DC-DC converters and DC power supply circuits

SMT 2220 Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more