Technical Document
Specifications
Brand
MurataInductance
150 nH
Maximum dc Current
160mA
Package/Case
0603 (1608M)
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Dimensions
1.6 x 0.8 x 0.8mm
Tolerance
±2%
Maximum DC Resistance
1.5Ω
Maximum Self Resonant Frequency
1.4GHz
Minimum Quality Factor
32
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
P.O.A.
Each (In a Bag of 25) (ex VAT)
25
P.O.A.
Each (In a Bag of 25) (ex VAT)
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MurataInductance
150 nH
Maximum dc Current
160mA
Package/Case
0603 (1608M)
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Dimensions
1.6 x 0.8 x 0.8mm
Tolerance
±2%
Maximum DC Resistance
1.5Ω
Maximum Self Resonant Frequency
1.4GHz
Minimum Quality Factor
32
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C


