Murata, LQW, 2015 Wire-wound SMD Inductor 0.12 μH ±5% Wire-Wound 970mA Idc Q:57

RS Stock No.: 879-0782Brand: MurataManufacturers Part No.: LQW2BANR12J00L
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

Murata

Inductance

0.12 μH

Maximum dc Current

970mA

Package/Case

2015

Length

2.09mm

Depth

1.53mm

Height

1.42mm

Dimensions

2.09 x 1.53 x 1.42mm

Tolerance

±5%

Maximum DC Resistance

380mΩ

Series

LQW

Maximum Self Resonant Frequency

Minimum of 1200MHz

Minimum Quality Factor

57

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Moulded

Yes

Minimum Operating Temperature

-55°C

Product details

LQW2BA SMD Series Chip Inductors

LQW series of wirewound type RF (Radio Frequency) Inductors.

Features & Benefits:

LQW series are used in the matching circuits of RF units because their high Q values give them excellent attenuation characteristics inside the pass band of the filters. They are also frequently used in the matching applications of antennas for maintaining the transmission and reception sensitivity of the antennas. Since they have low DC Resistance characteristics, they are also employed in choke circuits in which high current levels flow.

Murata Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 0.20

Each (In a Bag of 10) (ex VAT)

AED 0.21

Each (In a Bag of 10) (inc. VAT)

Murata, LQW, 2015 Wire-wound SMD Inductor 0.12 μH ±5% Wire-Wound 970mA Idc Q:57
Select packaging type

AED 0.20

Each (In a Bag of 10) (ex VAT)

AED 0.21

Each (In a Bag of 10) (inc. VAT)

Murata, LQW, 2015 Wire-wound SMD Inductor 0.12 μH ±5% Wire-Wound 970mA Idc Q:57
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Murata

Inductance

0.12 μH

Maximum dc Current

970mA

Package/Case

2015

Length

2.09mm

Depth

1.53mm

Height

1.42mm

Dimensions

2.09 x 1.53 x 1.42mm

Tolerance

±5%

Maximum DC Resistance

380mΩ

Series

LQW

Maximum Self Resonant Frequency

Minimum of 1200MHz

Minimum Quality Factor

57

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Moulded

Yes

Minimum Operating Temperature

-55°C

Product details

LQW2BA SMD Series Chip Inductors

LQW series of wirewound type RF (Radio Frequency) Inductors.

Features & Benefits:

LQW series are used in the matching circuits of RF units because their high Q values give them excellent attenuation characteristics inside the pass band of the filters. They are also frequently used in the matching applications of antennas for maintaining the transmission and reception sensitivity of the antennas. Since they have low DC Resistance characteristics, they are also employed in choke circuits in which high current levels flow.

Murata Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more