Technical Document
Specifications
Brand
MurataOutput Voltage
1.8V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
36W
Input Voltage Nominal
5 V dc
Output Current
20A
Mounting Type
Surface Mount
Number of Outputs
1
Width
9mm
Depth
5.6mm
Length
10.5mm
Series
MGK
Load Regulation
±1%
Minimum Temperature
-40°C
Efficiency
89.2%
Maximum Temperature
+85°C
Standards Met
CSA-C22.2 No. 60950-1, EN 60950, IEC, IEC/EN 60950-1, UL, UL 60950-1
Product details
Murata Mono Block 20A DC-DC Converter
The MYMGK1R820 series from Murata are miniature Mono Block type Non-isolated Point-of-Load (PoL) DC-DC power converters for embedded applications. The tiny form factor measure only 10.5 x 9.0 x 5.6 mm. Applications include powering FPGA/CPUs, Datacom/telecom systems, Distributed Bus Architectures (DBA), programmable logic and mixed voltage systems.
The converters have input voltage ranges of 4.5 V dc to 5.5 V dc (*FRSR) or 8.0 V dc to 14 V dc (*ERSR) and a maximum output current of 20 Amps. Based on a fixed frequency synchronous buck converter switching topology, this high-power conversion efficient PoL module features programmable output voltage 0.7 V to 1.8 V, On/Off control and Power Good signal output. These converters also include under voltage lock out UVLO), output short circuit protection and overcurrent protection.
Features and Benefits
Programmable output voltage from 0.7-1.8 V dc
Up to 20 Amps of output current
Quick response to load change
Ultra-small surface mount package
10.5 x 9.0 x 5.6 mm
High efficiency of 89.2 %(*FRSR), 87.8 %(*ERSR)
Outstanding thermal derating performance
Overcurrent protection
On/Off control (Positive logic)
Power Good signal
RoHS-6 hazardous substance compliance
High Reliability / Heat Shock Testing
700 cycle (-40 to +125 °C)
Stock information temporarily unavailable.
Please check again later.
AED 70.15
Each (ex VAT)
AED 73.66
Each (inc VAT)
1
AED 70.15
Each (ex VAT)
AED 73.66
Each (inc VAT)
1
Technical Document
Specifications
Brand
MurataOutput Voltage
1.8V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
36W
Input Voltage Nominal
5 V dc
Output Current
20A
Mounting Type
Surface Mount
Number of Outputs
1
Width
9mm
Depth
5.6mm
Length
10.5mm
Series
MGK
Load Regulation
±1%
Minimum Temperature
-40°C
Efficiency
89.2%
Maximum Temperature
+85°C
Standards Met
CSA-C22.2 No. 60950-1, EN 60950, IEC, IEC/EN 60950-1, UL, UL 60950-1
Product details
Murata Mono Block 20A DC-DC Converter
The MYMGK1R820 series from Murata are miniature Mono Block type Non-isolated Point-of-Load (PoL) DC-DC power converters for embedded applications. The tiny form factor measure only 10.5 x 9.0 x 5.6 mm. Applications include powering FPGA/CPUs, Datacom/telecom systems, Distributed Bus Architectures (DBA), programmable logic and mixed voltage systems.
The converters have input voltage ranges of 4.5 V dc to 5.5 V dc (*FRSR) or 8.0 V dc to 14 V dc (*ERSR) and a maximum output current of 20 Amps. Based on a fixed frequency synchronous buck converter switching topology, this high-power conversion efficient PoL module features programmable output voltage 0.7 V to 1.8 V, On/Off control and Power Good signal output. These converters also include under voltage lock out UVLO), output short circuit protection and overcurrent protection.
Features and Benefits
Programmable output voltage from 0.7-1.8 V dc
Up to 20 Amps of output current
Quick response to load change
Ultra-small surface mount package
10.5 x 9.0 x 5.6 mm
High efficiency of 89.2 %(*FRSR), 87.8 %(*ERSR)
Outstanding thermal derating performance
Overcurrent protection
On/Off control (Positive logic)
Power Good signal
RoHS-6 hazardous substance compliance
High Reliability / Heat Shock Testing
700 cycle (-40 to +125 °C)