Murata Thermistor, 33kΩ Resistance, NTC Type, 0402 (1005M), 1 x 0.5 x 0.5mm

RS Stock No.: 169-2647Brand: MurataManufacturers Part No.: NCP15WB333J03RC
brand-logo
View all in Thermistor ICs

Technical Document

Specifications

Brand

Murata

Series

NCP

Temperature Coefficient Type

NTC

Resistance @ 25 °C

33kΩ

Tolerance

±5%

Application

Compensation, Sensing

Package/Case

0402 (1005M)

Maximum Power Rating

100mW

Length

1mm

Depth

0.5mm

Height

0.5mm

Dimensions

1 x 0.5 x 0.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Country of Origin

Japan

Product details

NTC Thermistors SMD 0402 - NCP15X series

Negative temperature coefficient thermistors.
High precision Beta reports and resistors.
Excellent long-term stability.
Nickel barrier electrodes.
Reflow soldering possible.
Applications: Temperature sensors, transistor temperature compensation, integrated circuits, oscillating circuits, telecommunications.<tab/>

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 0.05

Each (On a Reel of 10000) (ex VAT)

AED 0.052

Each (On a Reel of 10000) (inc VAT)

Murata Thermistor, 33kΩ Resistance, NTC Type, 0402 (1005M), 1 x 0.5 x 0.5mm

AED 0.05

Each (On a Reel of 10000) (ex VAT)

AED 0.052

Each (On a Reel of 10000) (inc VAT)

Murata Thermistor, 33kΩ Resistance, NTC Type, 0402 (1005M), 1 x 0.5 x 0.5mm
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Murata

Series

NCP

Temperature Coefficient Type

NTC

Resistance @ 25 °C

33kΩ

Tolerance

±5%

Application

Compensation, Sensing

Package/Case

0402 (1005M)

Maximum Power Rating

100mW

Length

1mm

Depth

0.5mm

Height

0.5mm

Dimensions

1 x 0.5 x 0.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Country of Origin

Japan

Product details

NTC Thermistors SMD 0402 - NCP15X series

Negative temperature coefficient thermistors.
High precision Beta reports and resistors.
Excellent long-term stability.
Nickel barrier electrodes.
Reflow soldering possible.
Applications: Temperature sensors, transistor temperature compensation, integrated circuits, oscillating circuits, telecommunications.<tab/>