Technical Document
Specifications
Brand
MurataMaximum Current Rating
6A
Maximum Voltage Rating
50 V dc
Mounting Type
Surface Mount
Termination Style
Solder Pad
Series
NFM55P
Length
5.7mm
Depth
5mm
Height
2.2mm
Dimensions
5.7 x 5 x 2.2mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Product details
NFM55P Type
From Murata, this NFM55P type EMI Filters are designed for DC power line filtering. Featuring a small size and low profile, NFM55P type power line filters have a high rated current and excellent high frequency noise suppression, and are commonly used in switching power supplies and micro computers.
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
P.O.A.
Each (In a Pack of 2) (ex VAT)
Standard
2
P.O.A.
Each (In a Pack of 2) (ex VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MurataMaximum Current Rating
6A
Maximum Voltage Rating
50 V dc
Mounting Type
Surface Mount
Termination Style
Solder Pad
Series
NFM55P
Length
5.7mm
Depth
5mm
Height
2.2mm
Dimensions
5.7 x 5 x 2.2mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Product details
NFM55P Type
From Murata, this NFM55P type EMI Filters are designed for DC power line filtering. Featuring a small size and low profile, NFM55P type power line filters have a high rated current and excellent high frequency noise suppression, and are commonly used in switching power supplies and micro computers.
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
