Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Murata Thermistor, 10kΩ Resistance, PTC Type, 0402 (1005M), 1 x 0.5 x 0.5mm

RS Stock No.: 785-5602Brand: MurataManufacturers Part No.: PRF15BG103RB6RC
brand-logo
View all in Thermistor ICs

Technical Document

Specifications

Brand

Murata

Series

PRF

Temperature Coefficient Type

PTC

Resistance @ 25 °C

10kΩ

Tolerance

±50%

Package/Case

0402 (1005M)

Length

1mm

Depth

0.5mm

Height

0.5mm

Dimensions

1 x 0.5 x 0.5mm

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-20°C

Product details

0603 PRF Series Overheat Sensing

Overheat sensing for power transistors, power ,diodes and power ICs in hybrid circuits.

Excellent thermal response
Solid-state construction provides excellent mechanical vibration and impact resistance
Contactless operation provides noiseless operation
Dimensions LxWxT 1.60 x 0.80 x0.80mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 1.50

Each (In a Bag of 5) (ex VAT)

AED 1.575

Each (In a Bag of 5) (inc. VAT)

Murata Thermistor, 10kΩ Resistance, PTC Type, 0402 (1005M), 1 x 0.5 x 0.5mm
Select packaging type

AED 1.50

Each (In a Bag of 5) (ex VAT)

AED 1.575

Each (In a Bag of 5) (inc. VAT)

Murata Thermistor, 10kΩ Resistance, PTC Type, 0402 (1005M), 1 x 0.5 x 0.5mm
Stock information temporarily unavailable.
Select packaging type

Technical Document

Specifications

Brand

Murata

Series

PRF

Temperature Coefficient Type

PTC

Resistance @ 25 °C

10kΩ

Tolerance

±50%

Package/Case

0402 (1005M)

Length

1mm

Depth

0.5mm

Height

0.5mm

Dimensions

1 x 0.5 x 0.5mm

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-20°C

Product details

0603 PRF Series Overheat Sensing

Overheat sensing for power transistors, power ,diodes and power ICs in hybrid circuits.

Excellent thermal response
Solid-state construction provides excellent mechanical vibration and impact resistance
Contactless operation provides noiseless operation
Dimensions LxWxT 1.60 x 0.80 x0.80mm