Technical Document
Specifications
Brand
MurataSeries
PRF18
Temperature Coefficient Type
PTC
Resistance @ 25 °C
470Ω
Tolerance
±50%
Package/Case
0603 (1608M)
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Dimensions
1.6 x 0.8 x 0.8mm
Maximum Operating Temperature
+160°C
Minimum Operating Temperature
-20°C
Country of Origin
Japan
Product details
0603 PRF Series Overheat Sensing
Overheat sensing for power transistors, power ,diodes and power ICs in hybrid circuits.
Excellent thermal response
Solid-state construction provides excellent mechanical vibration and impact resistance
Contactless operation provides noiseless operation
Dimensions LxWxT 1.60 x 0.80 x0.80mm
Stock information temporarily unavailable.
Please check again later.
AED 0.20
Each (Supplied on a Reel) (ex VAT)
AED 0.21
Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
10
AED 0.20
Each (Supplied on a Reel) (ex VAT)
AED 0.21
Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
10
Technical Document
Specifications
Brand
MurataSeries
PRF18
Temperature Coefficient Type
PTC
Resistance @ 25 °C
470Ω
Tolerance
±50%
Package/Case
0603 (1608M)
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Dimensions
1.6 x 0.8 x 0.8mm
Maximum Operating Temperature
+160°C
Minimum Operating Temperature
-20°C
Country of Origin
Japan
Product details
0603 PRF Series Overheat Sensing
Overheat sensing for power transistors, power ,diodes and power ICs in hybrid circuits.
Excellent thermal response
Solid-state construction provides excellent mechanical vibration and impact resistance
Contactless operation provides noiseless operation
Dimensions LxWxT 1.60 x 0.80 x0.80mm