Technical Document
Specifications
Brand
MurataMaximum Resistance
20Ω
Mounting Type
Through Hole
Number of Turns
25
Orientation
Top Adjust
Power Rating
0.5W
Series
PV36W
Termination Style
Solder Pin
Tolerance
±10%
Temperature Coefficient
±150ppm/°C
Length
9.6mm
Shaft Diameter
2 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Stock information temporarily unavailable.
P.O.A.
20Ω, Through Hole Trimmer Potentiometer 0.5W Top Adjust Murata, PV36W
Select packaging type
Standard
1
P.O.A.
20Ω, Through Hole Trimmer Potentiometer 0.5W Top Adjust Murata, PV36W
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MurataMaximum Resistance
20Ω
Mounting Type
Through Hole
Number of Turns
25
Orientation
Top Adjust
Power Rating
0.5W
Series
PV36W
Termination Style
Solder Pin
Tolerance
±10%
Temperature Coefficient
±150ppm/°C
Length
9.6mm
Shaft Diameter
2 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C


