Technical Document
Specifications
Brand
MurataDimensions
3.13 x 3.13 x 1.38mm
Depth
3.13mm
Height
1.38mm
Length
3.13mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Load Impedance
134.5Ω
3dB Bandwidth
960 → 1150kHz
Package/Case
SM3030-6
Mounting Type
Surface Mount
Country of Origin
Taiwan, Province Of China
Product details
Murata RF3 SAW (surface acoustic wave) Filters
Murata RF3 SAW filters feature a coupled resonator quartz design. These SAW filters offer front end selectivity and are ideal for security devices and wireless remote control applications.
Features & Benefits:
Low loss
Economical
Simple external impedance matching
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
Stock information temporarily unavailable.
Please check again later.
AED 2.65
Each (On a Reel of 500) (ex VAT)
AED 2.782
Each (On a Reel of 500) (inc VAT)
500
AED 2.65
Each (On a Reel of 500) (ex VAT)
AED 2.782
Each (On a Reel of 500) (inc VAT)
500
Technical Document
Specifications
Brand
MurataDimensions
3.13 x 3.13 x 1.38mm
Depth
3.13mm
Height
1.38mm
Length
3.13mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Load Impedance
134.5Ω
3dB Bandwidth
960 → 1150kHz
Package/Case
SM3030-6
Mounting Type
Surface Mount
Country of Origin
Taiwan, Province Of China
Product details
Murata RF3 SAW (surface acoustic wave) Filters
Murata RF3 SAW filters feature a coupled resonator quartz design. These SAW filters offer front end selectivity and are ideal for security devices and wireless remote control applications.
Features & Benefits:
Low loss
Economical
Simple external impedance matching
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.