Murata 100nF MLCC, 50V dc V, ±20% , Through Hole

RS Stock No.: 652-9995Brand: MurataManufacturers Part No.: RPEE41H104M2M1A03A
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

100nF

Voltage

50V dc

Mounting Type

Through Hole

Dielectric

Z5U

Tolerance

±20%

Dimensions

5 x 2.5 x 3.5mm

Length

5mm

Depth

2.5mm

Height

3.5mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

+10°C

Terminal Type

Through Hole

Product details

Z5U Dielectric

Suitable for bypass, decoupling, filtering, sample and hold and timing.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 25) (ex VAT)

Murata 100nF MLCC, 50V dc V, ±20% , Through Hole
Select packaging type

P.O.A.

Each (In a Pack of 25) (ex VAT)

Murata 100nF MLCC, 50V dc V, ±20% , Through Hole
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Murata

Capacitance

100nF

Voltage

50V dc

Mounting Type

Through Hole

Dielectric

Z5U

Tolerance

±20%

Dimensions

5 x 2.5 x 3.5mm

Length

5mm

Depth

2.5mm

Height

3.5mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

+10°C

Terminal Type

Through Hole

Product details

Z5U Dielectric

Suitable for bypass, decoupling, filtering, sample and hold and timing.

You may be interested in