Technical Document
Specifications
Brand
MurataCapacitance
33nF
Voltage
50V dc
Mounting Type
Through Hole
Dielectric
X7R
Tolerance
±10%
Dimensions
5 x 3.15 x 3.5mm
Length
5mm
Depth
3.15mm
Height
3.5mm
Series
RPER7
Minimum Operating Temperature
-55°C
Terminal Type
Through Hole
Maximum Operating Temperature
+125°C
Product details
RPER7 Series, 5mm Pitch
X7R dielectric
Epoxy Resin Dipped
X7R Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing circuits
Stock information temporarily unavailable.
P.O.A.
Each (Supplied as a Tape) (ex VAT)
Production pack (Tape)
25
P.O.A.
Each (Supplied as a Tape) (ex VAT)
Stock information temporarily unavailable.
Production pack (Tape)
25
Technical Document
Specifications
Brand
MurataCapacitance
33nF
Voltage
50V dc
Mounting Type
Through Hole
Dielectric
X7R
Tolerance
±10%
Dimensions
5 x 3.15 x 3.5mm
Length
5mm
Depth
3.15mm
Height
3.5mm
Series
RPER7
Minimum Operating Temperature
-55°C
Terminal Type
Through Hole
Maximum Operating Temperature
+125°C
Product details
RPER7 Series, 5mm Pitch
X7R dielectric
Epoxy Resin Dipped
X7R Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing circuits


