Technical Document
Product details
TZB4 Series
TZB4 ceramic trimmer capacitors from Murata are a surface mount solution constructed in a rectangular thermosetting resin case. Designed to withstand solder baths and flux baths (with cover film type), these trimmer capacitors are suitable for flow or reflow soldering (with cover film type).
Suitable for use in automatic placement machines
Terminal style A and B types can be temporarily attached with adhesives to the PCB
Stable characteristics over a broad frequency range
Compact size
Stock information temporarily unavailable.
Please check again later.
AED 7.45
Each (Supplied on a Reel) (ex VAT)
AED 7.822
Each (Supplied on a Reel) (inc VAT)
5
AED 7.45
Each (Supplied on a Reel) (ex VAT)
AED 7.822
Each (Supplied on a Reel) (inc VAT)
5
Buy in bulk
quantity | Unit price | Per Reel |
---|---|---|
5 - 20 | AED 7.45 | AED 37.25 |
25 - 45 | AED 5.90 | AED 29.50 |
50 - 245 | AED 5.60 | AED 28.00 |
250 - 495 | AED 4.45 | AED 22.25 |
500+ | AED 3.00 | AED 15.00 |
Technical Document
Product details
TZB4 Series
TZB4 ceramic trimmer capacitors from Murata are a surface mount solution constructed in a rectangular thermosetting resin case. Designed to withstand solder baths and flux baths (with cover film type), these trimmer capacitors are suitable for flow or reflow soldering (with cover film type).
Suitable for use in automatic placement machines
Terminal style A and B types can be temporarily attached with adhesives to the PCB
Stable characteristics over a broad frequency range
Compact size