Technical Document
Specifications
Outside Diameter
32mm
Length
40mm
Torque Rating
5Nm
Misalignment - Angular
1.5°
Misalignment - Parallel
0.15mm
Misalignment - Axial
0.5mm
Country of Origin
Japan
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 228.05
Each (ex VAT)
AED 239.45
Each (inc. VAT)
Nabeya Bi-Tech Kaisha, 32mm Outside Diameter, 40mm Length Coupler
1
AED 228.05
Each (ex VAT)
AED 239.45
Each (inc. VAT)
Nabeya Bi-Tech Kaisha, 32mm Outside Diameter, 40mm Length Coupler
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | AED 228.05 |
5 - 9 | AED 218.90 |
10 - 24 | AED 214.35 |
25+ | AED 209.80 |
Technical Document
Specifications
Outside Diameter
32mm
Length
40mm
Torque Rating
5Nm
Misalignment - Angular
1.5°
Misalignment - Parallel
0.15mm
Misalignment - Axial
0.5mm
Country of Origin
Japan