National Semiconductor,Class-AB, 9-Pin TO-220 LM4950TA

RS Stock No.: 504-5367Brand: National SemiconductorManufacturers Part No.: LM4950TA
brand-logo
View all in Audio Amplifier ICs

Technical Document

Specifications

Amplifier Type

Class-AB

Output Type

1 Channel Mono / 2 Channel Stereo

Application

Speaker

Mounting Type

Through Hole

Typical Single Supply Voltage

12 V, 15 V

Power Supply Type

Single

Package Type

TO-220

Pin Count

9

Input Signal Type

Single Ended

Output Signal Type

Differential, Single Ended

Minimum Operating Temperature

-40 °C

Dimensions

10.16 x 4.57 x 8.69mm

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
View all in Audio Amplifier ICs

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

National Semiconductor,Class-AB, 9-Pin TO-220 LM4950TA

P.O.A.

Each (In a Pack of 5) (ex VAT)

National Semiconductor,Class-AB, 9-Pin TO-220 LM4950TA

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Amplifier Type

Class-AB

Output Type

1 Channel Mono / 2 Channel Stereo

Application

Speaker

Mounting Type

Through Hole

Typical Single Supply Voltage

12 V, 15 V

Power Supply Type

Single

Package Type

TO-220

Pin Count

9

Input Signal Type

Single Ended

Output Signal Type

Differential, Single Ended

Minimum Operating Temperature

-40 °C

Dimensions

10.16 x 4.57 x 8.69mm

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in