Technical Document
Specifications
Brand
NEMIQProduct Type
Draw Wire
Material
Polyester
Length
3000cm
Wire Shape
Round
Standards/Approvals
RoHS
Country of Origin
China
Stock information temporarily unavailable.
AED 240.43
AED 240.43 Each (ex VAT)
AED 252.45
AED 252.45 Each (inc. VAT)
NEMIQ Draw Wire 3000 cm Round Polyester
1
AED 240.43
AED 240.43 Each (ex VAT)
AED 252.45
AED 252.45 Each (inc. VAT)
NEMIQ Draw Wire 3000 cm Round Polyester
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 240.43 |
| 10+ | AED 228.87 |
Technical Document
Specifications
Brand
NEMIQProduct Type
Draw Wire
Material
Polyester
Length
3000cm
Wire Shape
Round
Standards/Approvals
RoHS
Country of Origin
China
