NEOFEU NUS77AP..ML, 140 kg Max

RS Stock No.: 452-926Brand: NEOFEUManufacturers Part No.: NUS77AP..ML
View all in Safety Harnesses

Technical Document

Specifications

Brand

NEOFEU

Weight Capacity

140kg

Adjustable Straps

Leg, Shoulder

Harness Colour

Orange

Padding Location

Comfort Pads On Legs, Padded Leg Straps, Ergonomic and High Density Back Pad

Harness Material

Polyester Webbing

Standards/Approvals

EN 361 : 2002, EN 1497 : 2007

View all in Safety Harnesses

Stock information temporarily unavailable.

AED 1,012.70

AED 1,012.70 Each (ex VAT)

AED 1,063.34

AED 1,063.34 Each (inc. VAT)

NEOFEU NUS77AP..ML, 140 kg Max

AED 1,012.70

AED 1,012.70 Each (ex VAT)

AED 1,063.34

AED 1,063.34 Each (inc. VAT)

NEOFEU NUS77AP..ML, 140 kg Max

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

NEOFEU

Weight Capacity

140kg

Adjustable Straps

Leg, Shoulder

Harness Colour

Orange

Padding Location

Comfort Pads On Legs, Padded Leg Straps, Ergonomic and High Density Back Pad

Harness Material

Polyester Webbing

Standards/Approvals

EN 361 : 2002, EN 1497 : 2007