Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Netgear 16 Port Network Switch

RS Stock No.: 624-5338Brand: NetgearManufacturers Part No.: NETFS116P
brand-logo
View all in Network Switches

Technical Document

Specifications

Brand

Netgear

Number Of Ports

16

RJ45 Ports

16

Height

27mm

Width

285mm

Depth

103mm

Dimensions

285 x 103 x 27mm

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Netgear 16 Port Network Switch

P.O.A.

Netgear 16 Port Network Switch
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Netgear

Number Of Ports

16

RJ45 Ports

16

Height

27mm

Width

285mm

Depth

103mm

Dimensions

285 x 103 x 27mm

You may be interested in