Technical Document
Specifications
Brand
NetgearInterface
USB 2.0
WiFi Standard
802.11b, 802.11g, 802.11n
WiFi Band
2.4GHz
Wireless Data Rate
150Mbit/s
Product details
NETGEAR N150 WiFi USB Micro Adapter
The NETGEAR N150 WiFi USB Micro Adapter wirelessly connects to a Wireless-N network for applications such as surf, email, chat and a secure and reliable connection to the Internet. The innovative micro design makes this adapter ideal for mobility. NETGEAR genie® is included for easy installation. With the NETGEAR Push 'N' Connect feature, enjoy a secured wireless Internet connection, at the push of a button.
Innovative micro design - perfect for mobility
Push 'N' Connect - push button security
Reliable and compatible
Easy setup with NETGEAR® genie
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
NetgearInterface
USB 2.0
WiFi Standard
802.11b, 802.11g, 802.11n
WiFi Band
2.4GHz
Wireless Data Rate
150Mbit/s
Product details
NETGEAR N150 WiFi USB Micro Adapter
The NETGEAR N150 WiFi USB Micro Adapter wirelessly connects to a Wireless-N network for applications such as surf, email, chat and a secure and reliable connection to the Internet. The innovative micro design makes this adapter ideal for mobility. NETGEAR genie® is included for easy installation. With the NETGEAR Push 'N' Connect feature, enjoy a secured wireless Internet connection, at the push of a button.
Innovative micro design - perfect for mobility
Push 'N' Connect - push button security
Reliable and compatible
Easy setup with NETGEAR® genie
