Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

0.75mm 3182Y Grey

RS Stock No.: 636-1389Brand: NEUTRAL
brand-logo
View all in Power Cable

Technical Document

Specifications

Brand

NEUTRAL

Cross Sectional Area

1 mm²

Number of Cores

2

Sheath Colour

Orange

Length

100m

Current Rating

10 A

Outer Diameter

6.55mm

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

500 V

Conductor Strand Type

Stranded

Core Strands

32/0.2 mm

Conductor Material

Copper

Size of Strands

0.2 mm

Number of Strands

32

Insulation material

PVC

You may be interested in
RS PRO, 3182Y, 100m 2 Core, Grey PVC Power Cable +70°C
AED 696.731 Reel of 100 Metres (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

0.75mm 3182Y Grey

P.O.A.

0.75mm 3182Y Grey
Stock information temporarily unavailable.
You may be interested in
RS PRO, 3182Y, 100m 2 Core, Grey PVC Power Cable +70°C
AED 696.731 Reel of 100 Metres (ex VAT)

Technical Document

Specifications

Brand

NEUTRAL

Cross Sectional Area

1 mm²

Number of Cores

2

Sheath Colour

Orange

Length

100m

Current Rating

10 A

Outer Diameter

6.55mm

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

500 V

Conductor Strand Type

Stranded

Core Strands

32/0.2 mm

Conductor Material

Copper

Size of Strands

0.2 mm

Number of Strands

32

Insulation material

PVC

You may be interested in
RS PRO, 3182Y, 100m 2 Core, Grey PVC Power Cable +70°C
AED 696.731 Reel of 100 Metres (ex VAT)