ZIPPER BACKET 24.2X19.3

RS Stock No.: 215-1043Brand: NEUTRALManufacturers Part No.: 080.16.12
View all in Cable Trunking Accessories

Technical Document

Specifications

Brand

NEUTRAL

Trunking Accessory Type

Mounting Bracket Set

Material

Polymer

Width

19.3mm

Height

24.2mm

Dimensions

24.2 x 19.3mm

Series

9, E08, e-chain, Z08

You may be interested in
View all in Cable Trunking Accessories

Stock information temporarily unavailable.

P.O.A.

ZIPPER BACKET 24.2X19.3

P.O.A.

ZIPPER BACKET 24.2X19.3

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Trunking Accessory Type

Mounting Bracket Set

Material

Polymer

Width

19.3mm

Height

24.2mm

Dimensions

24.2 x 19.3mm

Series

9, E08, e-chain, Z08

You may be interested in