Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

12 V White LED Through Hole

RS Stock No.: 382-2910Brand: NEUTRAL
View all in LEDs

Technical Document

Specifications

Brand

NEUTRAL

LED Colours

White

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

12 V

Luminous Intensity

600 mcd

Number of Pins

2

Lens Shape

Round

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

12 V White LED Through Hole

P.O.A.

12 V White LED Through Hole
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

NEUTRAL

LED Colours

White

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

12 V

Luminous Intensity

600 mcd

Number of Pins

2

Lens Shape

Round