Technical Documents
Specifications
Brand
NEUTRALVoltage Rating
12V
Light Output Colour
Red
Mounting Hole Size
12mm
Lamp Type
LED
Bezel Style
Prominent
Bezel Colour
Chrome
Length
56mm
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
NEUTRALVoltage Rating
12V
Light Output Colour
Red
Mounting Hole Size
12mm
Lamp Type
LED
Bezel Style
Prominent
Bezel Colour
Chrome
Length
56mm