14mm HEred LED prominent,20mA IFtyp
RS Stock No.: 355-6837Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALVoltage Rating
2V
Light Output Colour
Red
Mounting Hole Size
14mm
Lamp Type
LED
Termination Type
Lead Wires
Bezel Style
Prominent
Bezel Colour
Black
Current Rating
20mA
Intensity
100mcd
Length
21mm
You may be interested in
RS PRO Red Panel Mount Indicator, 2V dc, 14mm Mounting Hole Size, Lead Wires TerminationBrand: RS PRO
AED 22.30Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
14mm HEred LED prominent,20mA IFtyp
1
P.O.A.
14mm HEred LED prominent,20mA IFtyp
Stock information temporarily unavailable.
1
You may be interested in
RS PRO Red Panel Mount Indicator, 2V dc, 14mm Mounting Hole Size, Lead Wires TerminationBrand: RS PRO
AED 22.30Each (ex VAT)
Technical Document
Specifications
Brand
NEUTRALVoltage Rating
2V
Light Output Colour
Red
Mounting Hole Size
14mm
Lamp Type
LED
Termination Type
Lead Wires
Bezel Style
Prominent
Bezel Colour
Black
Current Rating
20mA
Intensity
100mcd
Length
21mm
You may be interested in
RS PRO Red Panel Mount Indicator, 2V dc, 14mm Mounting Hole Size, Lead Wires TerminationBrand: RS PRO
AED 22.30Each (ex VAT)