14mm yellow LED satin chrome,12Vac

RS Stock No.: 250-9177Brand: NEUTRAL
View all in Panel Mount Indicators

Technical Document

Specifications

Brand

NEUTRAL

Product details

LED Indicators, 14mm Mount, 12, 24, 110 & 230Vac

Brought to you under the trusted RS Brand, this LED indicator has a recessed diffused epoxy style lens within a prominent chrome bezel. The indicator has a compact robust body that terminates with convenient solder tabs, for ease of installation. Offering a low power consumption and long life, LED indicators are suitable for a variety of equipment needs.

Features and Benefits:

• 10mm coloured diffused epoxy style lens
• 16mm chrome bezel
• 0.11in. (2.8 x 0.8mm) terminal connections
• 60,000h life Approx.
• Operating Temperature Range of -25 to +60 °C

Supplied with

fixing nut and washer

Stock information temporarily unavailable.

P.O.A.

14mm yellow LED satin chrome,12Vac

P.O.A.

14mm yellow LED satin chrome,12Vac

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

NEUTRAL

Product details

LED Indicators, 14mm Mount, 12, 24, 110 & 230Vac

Brought to you under the trusted RS Brand, this LED indicator has a recessed diffused epoxy style lens within a prominent chrome bezel. The indicator has a compact robust body that terminates with convenient solder tabs, for ease of installation. Offering a low power consumption and long life, LED indicators are suitable for a variety of equipment needs.

Features and Benefits:

• 10mm coloured diffused epoxy style lens
• 16mm chrome bezel
• 0.11in. (2.8 x 0.8mm) terminal connections
• 60,000h life Approx.
• Operating Temperature Range of -25 to +60 °C

Supplied with

fixing nut and washer