15 Tooth Pilot Sprocket 08B-1 Chain Type

RS Stock No.: 350-2442Brand: NEUTRAL
View all in Sprockets

Technical Document

Specifications

Brand

NEUTRAL

Number Of Teeth

15

To Fit British Standard Chain Type

08B-1

Bore Type

Pilot

Maximum Bore Diameter

30mm

Pitch Diameter

61.08mm

Material

Steel

You may be interested in

Stock information temporarily unavailable.

P.O.A.

15 Tooth Pilot Sprocket 08B-1 Chain Type

P.O.A.

15 Tooth Pilot Sprocket 08B-1 Chain Type

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Number Of Teeth

15

To Fit British Standard Chain Type

08B-1

Bore Type

Pilot

Maximum Bore Diameter

30mm

Pitch Diameter

61.08mm

Material

Steel

You may be interested in