150μF Electrolytic Aluminium Electrolytic Capacitor 400V dc, Through Hole
RS Stock No.: 839-224Brand: NEUTRAL

Technical Document
Specifications
Brand
NEUTRALCapacitance
150µF
Voltage
400V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
25 (Dia.) x 35mm
Height
35mm
Minimum Operating Temperature
-25°C
Diameter
25mm
Maximum Operating Temperature
+105°C
Lead Pitch
10mm
Lifetime
3000h
Ripple Current
850mA
Leakage Current
3√CV μA
Tolerance
±20%
You may be interested in
Rubycon 150μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - 400MXG150MEFCSN25X25Brand: Rubycon
AED 17.86Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
150μF Electrolytic Aluminium Electrolytic Capacitor 400V dc, Through Hole
1
P.O.A.
150μF Electrolytic Aluminium Electrolytic Capacitor 400V dc, Through Hole
Stock information temporarily unavailable.
1
You may be interested in
Rubycon 150μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - 400MXG150MEFCSN25X25Brand: Rubycon
AED 17.86Each (ex VAT)
Technical Document
Specifications
Brand
NEUTRALCapacitance
150µF
Voltage
400V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
25 (Dia.) x 35mm
Height
35mm
Minimum Operating Temperature
-25°C
Diameter
25mm
Maximum Operating Temperature
+105°C
Lead Pitch
10mm
Lifetime
3000h
Ripple Current
850mA
Leakage Current
3√CV μA
Tolerance
±20%
You may be interested in
Rubycon 150μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - 400MXG150MEFCSN25X25Brand: Rubycon
AED 17.86Each (ex VAT)