Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

160mm Diagonal Type Cable Cutter For Piano Wire, 1.6mm cutting capacity

RS Stock No.: 479-5724Brand: NEUTRAL
View all in Cutters

Technical Document

Specifications

Brand

NEUTRAL

Type

Diagonal

Overall Length

160mm

Materials Cut

Piano Wire

Cutting Capacity

1.6mm

Cut Type

Diagonal

Product details

VDE Electricians Cutters

Induction hardened bevel-type cutting edges
Jaw in hot drop forged steel, finely polished, chrome plated

Approvals

VDE

Standards

EN 60900

You may be interested in
RS PRO VDE/1000V Insulated Side Cutters
AED 114.24Each (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

160mm Diagonal Type Cable Cutter For Piano Wire, 1.6mm cutting capacity

P.O.A.

160mm Diagonal Type Cable Cutter For Piano Wire, 1.6mm cutting capacity
Stock information temporarily unavailable.
You may be interested in
RS PRO VDE/1000V Insulated Side Cutters
AED 114.24Each (ex VAT)

Technical Document

Specifications

Brand

NEUTRAL

Type

Diagonal

Overall Length

160mm

Materials Cut

Piano Wire

Cutting Capacity

1.6mm

Cut Type

Diagonal

Product details

VDE Electricians Cutters

Induction hardened bevel-type cutting edges
Jaw in hot drop forged steel, finely polished, chrome plated

Approvals

VDE

Standards

EN 60900

You may be interested in
RS PRO VDE/1000V Insulated Side Cutters
AED 114.24Each (ex VAT)