Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pulley 164mm Outside Diameter, 160mm Pitch Diameter , 42mm Bore

RS Stock No.: 677-650Brand: NEUTRALManufacturers Part No.: 160MMX1 SPZ PULLEY-1610 (TYPE
View all in Belt Pulleys

Technical Document

Specifications

Brand

NEUTRAL

Bore

42mm

Overall Diameter

164mm

Number of Grooves

1

You may be interested in
RS PRO Pulley, Cast Iron, Steel
AED 290.69Each (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Pulley 164mm Outside Diameter, 160mm Pitch Diameter , 42mm Bore

P.O.A.

Pulley 164mm Outside Diameter, 160mm Pitch Diameter , 42mm Bore
Stock information temporarily unavailable.
You may be interested in
RS PRO Pulley, Cast Iron, Steel
AED 290.69Each (ex VAT)

Technical Document

Specifications

Brand

NEUTRAL

Bore

42mm

Overall Diameter

164mm

Number of Grooves

1

You may be interested in
RS PRO Pulley, Cast Iron, Steel
AED 290.69Each (ex VAT)