16mm red LED flat lens satin chr,24V
RS Stock No.: 339-1444Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALLight Output Colour
Red
Mounting Hole Size
16mm
Lamp Type
LED
Bezel Style
Prominent
Bezel Colour
Chrome
Intensity
1500mcd
Length
60mm
Stock information temporarily unavailable.
P.O.A.
16mm red LED flat lens satin chr,24V
1
P.O.A.
16mm red LED flat lens satin chr,24V
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
NEUTRALLight Output Colour
Red
Mounting Hole Size
16mm
Lamp Type
LED
Bezel Style
Prominent
Bezel Colour
Chrome
Intensity
1500mcd
Length
60mm