2-Arm Knob, M8 x 10, Threaded Hole
RS Stock No.: 459-6331Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALThread
M8 x 10
Thread Diameter
M8
Thread Length
10mm
Knob Shape
2-Arm
Mounting Type
Threaded Hole
Knob Diameter
36mm
Insert Material
Stainless Steel
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 2) (ex VAT)
2-Arm Knob, M8 x 10, Threaded Hole
2
P.O.A.
Each (In a Pack of 2) (ex VAT)
2-Arm Knob, M8 x 10, Threaded Hole
Stock information temporarily unavailable.
2
Technical Document
Specifications
Brand
NEUTRALThread
M8 x 10
Thread Diameter
M8
Thread Length
10mm
Knob Shape
2-Arm
Mounting Type
Threaded Hole
Knob Diameter
36mm
Insert Material
Stainless Steel