2-Arm Knob, M8 x 15, Threaded Hole

RS Stock No.: 459-6296Brand: NEUTRAL
View all in Clamping Knobs

Technical Document

Specifications

Brand

NEUTRAL

Thread

M8 x 15

Thread Diameter

M8

Thread Length

15mm

Knob Shape

2-Arm

Mounting Type

Threaded Hole

Knob Diameter

57mm

Insert Material

Stainless Steel

You may be interested in

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

2-Arm Knob, M8 x 15, Threaded Hole

P.O.A.

Each (In a Pack of 2) (ex VAT)

2-Arm Knob, M8 x 15, Threaded Hole

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Thread

M8 x 15

Thread Diameter

M8

Thread Length

15mm

Knob Shape

2-Arm

Mounting Type

Threaded Hole

Knob Diameter

57mm

Insert Material

Stainless Steel

You may be interested in