2 Core Mains Power Cable, 1 mm², 100m, Orange Polyvinyl Chloride PVC Sheath, 10 A, 500 V

RS Stock No.: 636-1755Brand: NEUTRAL
brand-logo
View all in Power Cable

Technical Document

Specifications

Brand

NEUTRAL

Cross Sectional Area

1 mm²

Number of Cores

2

Sheath Colour

Orange

Length

100m

Current Rating

10 A

Outer Diameter

6.55mm

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

500 V

Conductor Strand Type

Stranded

Insulation material

PVC

Number of Strands

32

Core Strands

32/0.2 mm

Conductor Material

Copper

Size of Strands

0.2 mm

You may be interested in
RS PRO, Orange Polyvinyl Chloride
AED 1,363.981 Reel of 100 Metres (ex VAT)
View all in Power Cable

Stock information temporarily unavailable.

P.O.A.

2 Core Mains Power Cable, 1 mm², 100m, Orange Polyvinyl Chloride PVC Sheath, 10 A, 500 V

P.O.A.

2 Core Mains Power Cable, 1 mm², 100m, Orange Polyvinyl Chloride PVC Sheath, 10 A, 500 V

Stock information temporarily unavailable.

You may be interested in
RS PRO, Orange Polyvinyl Chloride
AED 1,363.981 Reel of 100 Metres (ex VAT)

Technical Document

Specifications

Brand

NEUTRAL

Cross Sectional Area

1 mm²

Number of Cores

2

Sheath Colour

Orange

Length

100m

Current Rating

10 A

Outer Diameter

6.55mm

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

500 V

Conductor Strand Type

Stranded

Insulation material

PVC

Number of Strands

32

Core Strands

32/0.2 mm

Conductor Material

Copper

Size of Strands

0.2 mm

You may be interested in
RS PRO, Orange Polyvinyl Chloride
AED 1,363.981 Reel of 100 Metres (ex VAT)