220μF Electrolytic Aluminium Electrolytic Capacitor 63V dc, Through Hole
RS Stock No.: 493-862Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALCapacitance
220µF
Voltage
63V dc
Mounting Type
Through Hole
Technology
Electrolytic
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Lifetime
1000h
Leakage Current
<=0.01 CV or 4 μA
Tolerance
±20%
You may be interested in
KEMET 220μF Aluminium Electrolytic Capacitor 63V dc, Axial, Through Hole - PEG124MF322VQL1Brand: KEMET
AED 28.76Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
220μF Electrolytic Aluminium Electrolytic Capacitor 63V dc, Through Hole
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
220μF Electrolytic Aluminium Electrolytic Capacitor 63V dc, Through Hole
Stock information temporarily unavailable.
5
You may be interested in
KEMET 220μF Aluminium Electrolytic Capacitor 63V dc, Axial, Through Hole - PEG124MF322VQL1Brand: KEMET
AED 28.76Each (ex VAT)
Technical Document
Specifications
Brand
NEUTRALCapacitance
220µF
Voltage
63V dc
Mounting Type
Through Hole
Technology
Electrolytic
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Lifetime
1000h
Leakage Current
<=0.01 CV or 4 μA
Tolerance
±20%
You may be interested in
KEMET 220μF Aluminium Electrolytic Capacitor 63V dc, Axial, Through Hole - PEG124MF322VQL1Brand: KEMET
AED 28.76Each (ex VAT)