ex VAT
inc. VAT
Promotional Code
Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque
Technical Documents
Specifications
Brand
Type
Bench Top
Supply Voltage
230V
Depth
42mm
Height
145mm
Width
125mm
Stock information temporarily unavailable.
P.O.A.
1