Technical Document
Specifications
Brand
NEUTRALColour
Yellow
Gender
Female
Termination Method
Tab
Voltage Rating
1kV
Current Rating
24A
Contact Plating
Gold
Length
31.5mm
Contact Material
Brass
You may be interested in
Staubli Yellow Female Banana Socket, 4 mm Connector, Tab Termination, 24A, 1000V, Gold PlatingBrand: Staubli
AED 16.59Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Staubli Yellow Female 4 mm Test Plug & Socket, Tab Termination, 24A, 1kV, Gold Plating
2
P.O.A.
Staubli Yellow Female 4 mm Test Plug & Socket, Tab Termination, 24A, 1kV, Gold Plating
Stock information temporarily unavailable.
2
You may be interested in
Staubli Yellow Female Banana Socket, 4 mm Connector, Tab Termination, 24A, 1000V, Gold PlatingBrand: Staubli
AED 16.59Each (In a Pack of 2) (ex VAT)
Technical Document
Specifications
Brand
NEUTRALColour
Yellow
Gender
Female
Termination Method
Tab
Voltage Rating
1kV
Current Rating
24A
Contact Plating
Gold
Length
31.5mm
Contact Material
Brass
You may be interested in
Staubli Yellow Female Banana Socket, 4 mm Connector, Tab Termination, 24A, 1000V, Gold PlatingBrand: Staubli
AED 16.59Each (In a Pack of 2) (ex VAT)