25 Way IDC D-sub Connector, Plug, PET Shell

RS Stock No.: 210-1149Brand: NEUTRAL
View all in D Sub Connectors

Technical Document

Specifications

Brand

NEUTRAL

Number Of Contacts

25

Gender

Male

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

1A

Housing Material

PET

Voltage Rating

350 V ac/dc

Contact Material

Copper Alloy

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

You may be interested in
RS PRO 25 Way Straight 1.27 mm Pitch Cable D-Sub Connector Male
AED 18.033Each (In a Pack of 5) (ex VAT)
View all in D Sub Connectors

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

25 Way IDC D-sub Connector, Plug, PET Shell

P.O.A.

Each (In a Pack of 5) (ex VAT)

25 Way IDC D-sub Connector, Plug, PET Shell

Stock information temporarily unavailable.

You may be interested in
RS PRO 25 Way Straight 1.27 mm Pitch Cable D-Sub Connector Male
AED 18.033Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

NEUTRAL

Number Of Contacts

25

Gender

Male

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

1A

Housing Material

PET

Voltage Rating

350 V ac/dc

Contact Material

Copper Alloy

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

You may be interested in
RS PRO 25 Way Straight 1.27 mm Pitch Cable D-Sub Connector Male
AED 18.033Each (In a Pack of 5) (ex VAT)