2.77mm Pitch 15 Way IDC D-sub Connector, Socket, Polymer Shell

RS Stock No.: 408-3116Brand: NEUTRAL
View all in D Sub Connectors

Technical Document

Specifications

Brand

NEUTRAL

Number Of Contacts

15

Gender

Female

Body Orientation

Right Angle

Pitch

2.77mm

Termination Method

IDC

Housing Material

Polymer

Length

39.2mm

Depth

12.5mm

Contact Plating

Gold

You may be interested in
Stock information temporarily unavailable.

P.O.A.

2.77mm Pitch 15 Way IDC D-sub Connector, Socket, Polymer Shell

P.O.A.

2.77mm Pitch 15 Way IDC D-sub Connector, Socket, Polymer Shell
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Number Of Contacts

15

Gender

Female

Body Orientation

Right Angle

Pitch

2.77mm

Termination Method

IDC

Housing Material

Polymer

Length

39.2mm

Depth

12.5mm

Contact Plating

Gold

You may be interested in