2A 250 V ac 50Hz, Chassis Mount Power Line Filter, Stud

RS Stock No.: 122-9381Brand: NEUTRAL
View all in Power Line Filters

Technical Document

Specifications

Brand

NEUTRAL

Maximum Current Rating

2A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Termination Style

Stud

Operating Frequency

50Hz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Stock information temporarily unavailable.

P.O.A.

2A 250 V ac 50Hz, Chassis Mount Power Line Filter, Stud

P.O.A.

2A 250 V ac 50Hz, Chassis Mount Power Line Filter, Stud

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

NEUTRAL

Maximum Current Rating

2A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Termination Style

Stud

Operating Frequency

50Hz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C