Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3 Core Mains Power Cable, 0.75 mm², 100m, Orange Polyvinyl Chloride PVC Sheath, 6 A, 500 V

RS Stock No.: 636-1446Brand: NEUTRAL
brand-logo
View all in Power Cable

Technical Document

Specifications

Brand

NEUTRAL

Cross Sectional Area

0.75 mm²

Number of Cores

3

Sheath Colour

Orange

Length

100m

Current Rating

6 A

Outer Diameter

6.5mm

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

500 V

Conductor Strand Type

Stranded

Core Strands

24/0.2 mm

Conductor Material

Copper

Size of Strands

0.2 mm

Number of Strands

24

Insulation material

PVC

You may be interested in
RS PRO, 3183Y, 100m 3 Core, Orange PVC Power Cable +70°C
AED 861.421 Reel of 100 Metres (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

3 Core Mains Power Cable, 0.75 mm², 100m, Orange Polyvinyl Chloride PVC Sheath, 6 A, 500 V

P.O.A.

3 Core Mains Power Cable, 0.75 mm², 100m, Orange Polyvinyl Chloride PVC Sheath, 6 A, 500 V
Stock information temporarily unavailable.
You may be interested in
RS PRO, 3183Y, 100m 3 Core, Orange PVC Power Cable +70°C
AED 861.421 Reel of 100 Metres (ex VAT)

Technical Document

Specifications

Brand

NEUTRAL

Cross Sectional Area

0.75 mm²

Number of Cores

3

Sheath Colour

Orange

Length

100m

Current Rating

6 A

Outer Diameter

6.5mm

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

500 V

Conductor Strand Type

Stranded

Core Strands

24/0.2 mm

Conductor Material

Copper

Size of Strands

0.2 mm

Number of Strands

24

Insulation material

PVC

You may be interested in
RS PRO, 3183Y, 100m 3 Core, Orange PVC Power Cable +70°C
AED 861.421 Reel of 100 Metres (ex VAT)