3 Core Mains Power Cable, 1.5 mm², 50m Polychloropren Sheath, 22 A, 750 V

RS Stock No.: 472-5775Brand: NEUTRAL
brand-logo
View all in Power Cable

Technical Document

Specifications

Brand

NEUTRAL

Cross Sectional Area

1.5 mm²

Number of Cores

3

Length

50m

Current Rating

22 A

Sheath Material

Polychloropren

Voltage Rating

750 V

Conductor Strand Type

Stranded

Conductor Material

Copper

Maximum Operating Temperature

+60°C

Insulation material

Elastomer

Minimum Operating Temperature

-50°C

Product details

H07RN-F Harsh Environment Cable

Highly flexible cables designed to withstand weather, oils and greases, mechanical and thermal stresses
Suitable for industrial trucks, vibrating machines, power generators, building sites, lighting in cold rooms, refrigeration units, explosive atmosphere workshops, aquatic environments, drainage and water treatment and many more applications
Temperature range -30 to +60°C

You may be interested in
RS PRO, Black Ethylene Propylene Rubber
AED 1,396.961 Reel of 50 Metres (ex VAT)
View all in Power Cable

Stock information temporarily unavailable.

P.O.A.

3 Core Mains Power Cable, 1.5 mm², 50m Polychloropren Sheath, 22 A, 750 V

P.O.A.

3 Core Mains Power Cable, 1.5 mm², 50m Polychloropren Sheath, 22 A, 750 V

Stock information temporarily unavailable.

You may be interested in
RS PRO, Black Ethylene Propylene Rubber
AED 1,396.961 Reel of 50 Metres (ex VAT)

Technical Document

Specifications

Brand

NEUTRAL

Cross Sectional Area

1.5 mm²

Number of Cores

3

Length

50m

Current Rating

22 A

Sheath Material

Polychloropren

Voltage Rating

750 V

Conductor Strand Type

Stranded

Conductor Material

Copper

Maximum Operating Temperature

+60°C

Insulation material

Elastomer

Minimum Operating Temperature

-50°C

Product details

H07RN-F Harsh Environment Cable

Highly flexible cables designed to withstand weather, oils and greases, mechanical and thermal stresses
Suitable for industrial trucks, vibrating machines, power generators, building sites, lighting in cold rooms, refrigeration units, explosive atmosphere workshops, aquatic environments, drainage and water treatment and many more applications
Temperature range -30 to +60°C

You may be interested in
RS PRO, Black Ethylene Propylene Rubber
AED 1,396.961 Reel of 50 Metres (ex VAT)