3 Shelf PE Trolley, 895 x 615mm, 120kg Load

RS Stock No.: 225-6053Brand: NEUTRAL
View all in Trolleys

Technical Document

Specifications

Brand

NEUTRAL

Type

Shelf

Load Capacity

120kg

Platform Dimensions

895 x 615mm

Number of Levels

3

Wheel Features

Braked, Non-Marking, Swivel

Frame Material

PE

Wheel Material

Rubber

Wheel Diameter

100mm

Overall Height

1230mm

Platform Length

895mm

Platform Width

615mm

Product details

Large Part Enclosed Service Trolley

Large trolley with lockable 2-door cabinet

Acid, Solvent & Oil Resistant Trolleys

These trolleys are manufactured from high-density polyethylene which is unaffected by acids, solvents and petroleum products. They all have 4inch swivel wheels, two with locking brakes. All supplied flat packed with assembly instructions.

You may be interested in
RS PRO 3 Aluminium Rubber, 424 mm
AED 6,390.47Each (ex VAT)
View all in Trolleys

Stock information temporarily unavailable.

P.O.A.

3 Shelf PE Trolley, 895 x 615mm, 120kg Load

P.O.A.

3 Shelf PE Trolley, 895 x 615mm, 120kg Load

Stock information temporarily unavailable.

You may be interested in
RS PRO 3 Aluminium Rubber, 424 mm
AED 6,390.47Each (ex VAT)

Technical Document

Specifications

Brand

NEUTRAL

Type

Shelf

Load Capacity

120kg

Platform Dimensions

895 x 615mm

Number of Levels

3

Wheel Features

Braked, Non-Marking, Swivel

Frame Material

PE

Wheel Material

Rubber

Wheel Diameter

100mm

Overall Height

1230mm

Platform Length

895mm

Platform Width

615mm

Product details

Large Part Enclosed Service Trolley

Large trolley with lockable 2-door cabinet

Acid, Solvent & Oil Resistant Trolleys

These trolleys are manufactured from high-density polyethylene which is unaffected by acids, solvents and petroleum products. They all have 4inch swivel wheels, two with locking brakes. All supplied flat packed with assembly instructions.

You may be interested in
RS PRO 3 Aluminium Rubber, 424 mm
AED 6,390.47Each (ex VAT)